
000-49000-SRFX | |
---|---|
DigiKey Part Number | ARF3469-ND |
Manufacturer | |
Manufacturer Product Number | 000-49000-SRFX |
Description | CONN N RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 000-49000-SRFX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.09000 | $13.09 |
10 | $11.12200 | $111.22 |
25 | $10.42480 | $260.62 |
50 | $9.92720 | $496.36 |
100 | $9.45350 | $945.35 |
300 | $8.74880 | $2,624.64 |
500 | $8.43938 | $4,219.69 |
1,000 | $8.03711 | $8,037.11 |