031-71008-1RFX is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Amphenol RF
In Stock: 0
Unit Price: $3.43000
Datasheet

Similar


WEC
In Stock: 3,150
Unit Price: $1.58000
Datasheet

Similar


Cinch Connectivity Solutions Trompeter
In Stock: 0
Unit Price: $6.30000
Datasheet

Similar


Cinch Connectivity Solutions Trompeter
In Stock: 0
Unit Price: $6.30000
Datasheet

Similar


Cinch Connectivity Solutions Trompeter
In Stock: 0
Unit Price: $4.69300
Datasheet

Similar


Cinch Connectivity Solutions Trompeter
In Stock: 0
Unit Price: $6.30000
Datasheet

Similar


Cinch Connectivity Solutions Trompeter
In Stock: 0
Unit Price: $5.02000
Datasheet
031-71008-1RFX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-71008-1RFX

DigiKey Part Number
ARF1700-ND
Manufacturer
Manufacturer Product Number
031-71008-1RFX
Description
CONN BNC PLUG STR 75 OHM CRIMP
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
031-71008-1RFX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-59, 59B, 62, 140, 210, Belden 8241, 8263, 8279, 9209
Fastening Type
Bayonet Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polyoxymethylene (POM) Acetal
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Marketplace Stock: 2,032 View Now
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.49000$4.49
10$3.81100$38.11
25$3.57200$89.30
50$3.40120$170.06
100$3.23880$323.88
300$2.99720$899.16
500$2.89112$1,445.56
1,000$2.73108$2,731.08
2,500$2.51804$6,295.10
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

2,032In Stock
Ships from JRH Electronics