
095-902-502-250 | |
|---|---|
DigiKey Part Number | ARF3322-ND |
Manufacturer | |
Manufacturer Part Number | 095-902-502-250 |
Description | COAX CBL AMC4 TO SMA 9.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial AMC4 to SMA 1.13mm OD Coaxial Cable 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | AMC4 to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | AMC4 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.23000 | $18.23 |
| 10 | $15.49400 | $154.94 |
| 25 | $14.52360 | $363.09 |
| 50 | $13.83040 | $691.52 |
| 100 | $12.66130 | $1,266.13 |
| 250 | $12.19080 | $3,047.70 |
| 500 | $11.49322 | $5,746.61 |















