1-1658621-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1658621-0
1-1658621-0
1-1658621-0

1-1658621-0

DigiKey Part Number
AKC50H-ND
Manufacturer
Manufacturer Product Number
1-1658621-0
Description
CONN RCPT 50P IDC 26-28AWG GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
1-1658621-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Forked
Number of Positions
50
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
26-28 AWG
Features
Feed Through, Polarizing Key
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
15.0µin (0.38µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 22 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$3.44000$3.44
10$2.91900$29.19
25$2.73600$68.40
50$2.60540$130.27
100$2.48100$248.10
250$2.32556$581.39
500$2.21458$1,107.29
1,000$2.10893$2,108.93
2,500$1.97702$4,942.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

22In Stock
Ships from JRH Electronics