1-1757823-2 | |
---|---|
DigiKey Part Number | A34450-ND |
Manufacturer | |
Manufacturer Product Number | 1-1757823-2 |
Description | CONN D-SUB HD PLUG 104POS CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 104 Position D-Sub, High Density Plug, Male Pins Connector |
EDA/CAD Models | 1-1757823-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 5 | |
Mounting Type | ||
Shell Size, Connector Layout | 6 | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $148.98000 | $148.98 |
10 | $116.28800 | $1,162.88 |
25 | $105.96120 | $2,649.03 |
50 | $99.00440 | $4,950.22 |
100 | $92.71110 | $9,271.11 |