
1-640250-4 | |
|---|---|
DigiKey Part Number | A24126-ND |
Manufacturer | |
Manufacturer Part Number | 1-640250-4 |
Description | CONN RCPT HSG 14POS 3.96MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-640250-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.77400 | $7.74 |
| 25 | $0.72520 | $18.13 |
| 50 | $0.69060 | $34.53 |
| 100 | $0.65750 | $65.75 |
| 250 | $0.61628 | $154.07 |
| 500 | $0.58682 | $293.41 |
| 1,000 | $0.55880 | $558.80 |
| 2,500 | $0.52381 | $1,309.53 |


















