

1-87631-0 | |
|---|---|
DigiKey Part Number | A25858-ND |
Manufacturer | |
Manufacturer Part Number | 1-87631-0 |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-87631-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.64000 | $3.64 |
| 10 | $3.09100 | $30.91 |
| 25 | $2.89680 | $72.42 |
| 50 | $2.75840 | $137.92 |
| 100 | $2.62660 | $262.66 |
| 250 | $2.46212 | $615.53 |
| 500 | $2.34464 | $1,172.32 |
| 1,000 | $2.23278 | $2,232.78 |
| 2,500 | $2.09312 | $5,232.80 |























