132123RP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
132123RP
132123RP
132123RP

132123RP

DigiKey Part Number
ACX1215-ND
Manufacturer
Manufacturer Product Number
132123RP
Description
CONN RPSMA PLUG R/A 50OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RP-SMA Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
132123RP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-174, 188, 188A, 316, LMR-100, M17/119-RG174
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
Weatherproof
Center Contact Material
Beryllium Copper
Includes
4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Heat Shrink
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
375 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 942 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$11.39000$11.39
10$9.43600$94.36
25$8.01320$200.33
50$7.85740$392.87
100$7.68160$768.16
300$7.35480$2,206.44
500$7.19104$3,595.52
1,000$6.89969$6,899.69
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

942In Stock
Ships from JRH Electronics