1532214-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1532214-1

DigiKey Part Number
A141529-ND
Manufacturer
Manufacturer Product Number
1532214-1
Description
CONN MICRO-D PLUG 37POS SLDR CUP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
37 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
1532214-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
-
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Metal, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Current Rating (Amps)
-
Backset Spacing
-
Features
Reverse Layout
Voltage Rating
-
Color
-
Dielectric Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 20 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$139.47000$139.47
10$118.56400$1,185.64
25$111.14800$2,778.70
50$105.85020$5,292.51
Manufacturers Standard Package

Other Suppliers on DigiKey

20In Stock
Ships from JRH Electronics