



1838276-2 | |
|---|---|
DigiKey Part Number | A97667-ND |
Manufacturer | |
Manufacturer Part Number | 1838276-2 |
Description | CONN RCPT FMALE 4POS SOLDER CUP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 1838276-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 5A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 90°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | 5.90µin (0.150µm) | |
Insert Material | - | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.08000 | $23.08 |
| 10 | $19.61600 | $196.16 |
| 25 | $18.38800 | $459.70 |
| 50 | $17.51040 | $875.52 |
| 100 | $16.67520 | $1,667.52 |
| 250 | $15.63220 | $3,908.05 |
| 500 | $15.48750 | $7,743.75 |




