
1856/19 WH001 | |
---|---|
DigiKey Part Number | A1856/19W-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1856/19 WH001 |
Description | HOOK-UP STRAND 20AWG WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $318.05000 | $318.05 |
2 | $302.46500 | $604.93 |
3 | $293.65000 | $880.95 |
5 | $282.84400 | $1,414.22 |
7 | $275.90286 | $1,931.32 |
10 | $268.69400 | $2,686.94 |
25 | $256.66040 | $6,416.51 |
Other Suppliers on DigiKey





