

2-87456-9 | |
---|---|
DigiKey Part Number | A25821-ND |
Manufacturer | |
Manufacturer Product Number | 2-87456-9 |
Description | CONN RCPT HSG 34POS 2.54MM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-87456-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.18000 | $5.18 |
10 | $4.39900 | $43.99 |
25 | $4.12280 | $103.07 |
50 | $3.92580 | $196.29 |
100 | $3.73830 | $373.83 |
250 | $3.50424 | $876.06 |
500 | $3.33706 | $1,668.53 |
1,000 | $3.17790 | $3,177.90 |
2,500 | $2.97918 | $7,447.95 |