205162-1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


JRH Electronics
In Stock: 900
Unit Price: $48.22000

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 82
Unit Price: $497.05000
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 12,226
Unit Price: $6.46000
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 413
Unit Price: $48.83000
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 413
Unit Price: $49.23000
Datasheet
Plug for Male Contacts Housing D-Sub Connector 9 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug for Male Contacts Housing D-Sub Connector 9 Position
Amplimite 109 9 Pos Back

205162-1

DigiKey Part Number
1122-1257-ND
Manufacturer
Manufacturer Part Number
205162-1
Description
CONN D-SUB HOUSING PLUG 9POS
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 9 Position
EDA/CAD Models
205162-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
9
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Cadmium Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polyester
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 20 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$12.25000$12.25
10$10.41400$104.14
25$9.76120$244.03
50$9.29500$464.75
100$8.85150$885.15
250$8.29764$2,074.41
500$7.90198$3,950.99
1,000$7.52529$7,525.29
Manufacturer Standard Packaging

Other Suppliers on DigiKey

20In Stock
Ships from JRH Electronics