Plug for Male Contacts Housing D-Sub Connector 50 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

205170-1

DigiKey Part Number
1122-1147-ND
Manufacturer
Manufacturer Part Number
205170-1
Description
CONN D-SUB HOUSING PLUG 50POS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 50 Position
Datasheet
 Datasheet
EDA/CAD Models
205170-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
50
Number of Rows
3
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Cadmium Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-50°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polyester, Glass Filled
Color
Blue
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 26 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$20.98000$20.98
10$17.82600$178.26
25$16.71000$417.75
50$15.91240$795.62
100$15.15330$1,515.33
250$14.20536$3,551.34
500$13.52826$6,764.13
Manufacturer Standard Packaging

Other Suppliers on DigiKey

26In Stock
Ships from JRH Electronics