Image for 211112-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

211112-1

DigiKey Part Number
211112-1-ND
Manufacturer
Manufacturer Part Number
211112-1
Description
CONN D-SUB HOUSING RCPT 11POS
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 11 (10 + 1 Coax or Power) Position
Datasheet
 Datasheet
EDA/CAD Models
211112-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Receptacle for Female Contacts
Number of Positions
11 (10 + 1 Coax or Power)
Number of Rows
2
Shell Size, Connector Layout
2 (DA, A) - 11C1, 11W1
Contact Type
Signal and Coax or Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Cadmium Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polyester
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,533 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$10.28784$5,143.92

Other Suppliers on DigiKey

1,254In Stock
Ships from JRH Electronics
279In Stock
Ships from WEC