30314-6002HB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WEC
In Stock: 6,649
Unit Price: $4.26000
Datasheet
30314-6002HB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30314-6002HB
30314-6002HB
30314-6002HB

30314-6002HB

DigiKey Part Number
30314-6002HB-ND
Manufacturer
Manufacturer Product Number
30314-6002HB
Description
CONN HEADER VERT 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
30314-6002HB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.236" (6.00mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.366" (9.30mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
Keying Slot
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 View Now
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

2In Stock
Ships from JRH Electronics