



5227699-1 | |
|---|---|
DigiKey Part Number | A33798-ND |
Manufacturer | |
Manufacturer Part Number | 5227699-1 |
Description | CONN BNC JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5227699-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.05000 | $5.05 |
| 10 | $4.28800 | $42.88 |
| 30 | $3.96800 | $119.04 |
| 60 | $3.77833 | $226.70 |
| 120 | $3.59792 | $431.75 |
| 270 | $3.39781 | $917.41 |
| 510 | $3.24876 | $1,656.87 |
| 1,020 | $3.09381 | $3,155.69 |
| 2,520 | $2.90276 | $7,314.96 |






