5552zz3-1_ x-5229913-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5229913-1

DigiKey Part Number
A33612-ND
Manufacturer
Manufacturer Product Number
5229913-1
Description
CONN RCPT 50POS R/A IDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 Position Receptacle Connector Free Hanging (In-Line), Right Angle IDC
Datasheet
 Datasheet
EDA/CAD Models
5229913-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
50
Number of Rows
2
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
IDC
Flange Feature
Housing/Shell (4-40)
Type
-
Features
Backshell, Cable Clamp, Dust Cover, Mounting Hardware
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 28 View Now
All prices are in USD
Box
QuantityUnit PriceExt Price
1,200$5.39033$6,468.40
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

28In Stock
Ships from JRH Electronics