



5745174-3 | |
|---|---|
DigiKey Part Number | A34161-ND |
Manufacturer | |
Manufacturer Part Number | 5745174-3 |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5745174-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc Alloy | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.46000 | $14.46 |
| 10 | $12.29300 | $122.93 |
| 25 | $11.52240 | $288.06 |
| 50 | $10.97240 | $548.62 |
| 100 | $10.44890 | $1,044.89 |
| 250 | $9.79516 | $2,448.79 |
| 500 | $9.32816 | $4,664.08 |
| 1,000 | $8.88350 | $8,883.50 |







