



5745854-1 | |
|---|---|
DigiKey Part Number | A34141-ND |
Manufacturer | |
Manufacturer Part Number | 5745854-1 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5745854-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.50000 | $9.50 |
| 10 | $8.07200 | $80.72 |
| 25 | $7.56680 | $189.17 |
| 50 | $7.20540 | $360.27 |
| 100 | $6.86140 | $686.14 |
| 250 | $6.43200 | $1,608.00 |
| 500 | $6.12520 | $3,062.60 |
| 1,000 | $5.83318 | $5,833.18 |







