



5748678-1 | |
|---|---|
DigiKey Part Number | A34172-ND |
Manufacturer | |
Manufacturer Part Number | 5748678-1 |
Description | CONN BACKSHELL 9POS 180DEG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 5748678-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.44500 | $24.45 |
| 25 | $2.29160 | $57.29 |
| 50 | $2.18180 | $109.09 |
| 100 | $2.07770 | $207.77 |
| 250 | $1.94752 | $486.88 |
| 500 | $1.85456 | $927.28 |
| 1,000 | $1.76608 | $1,766.08 |
| 2,500 | $1.65560 | $4,139.00 |










