58433-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58433-3
58433-3

58433-3

DigiKey Part Number
A9811-ND
Manufacturer
Manufacturer Product Number
58433-3
Description
TOOL HAND CRIMPER 10-22AWG SIDE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Splices and Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Splices and Terminals
Wire Gauge or Range - AWG
10-22 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 49 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$172.48000$172.48
5$159.87000$799.35
10$154.73300$1,547.33
25$148.19960$3,704.99
Manufacturers Standard Package

Other Suppliers on DigiKey

22In Stock
Ships from JRH Electronics
27In Stock
Ships from WEC