Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable

6-1393302-3

DigiKey Part Number
A122268-ND
Manufacturer
Manufacturer Part Number
6-1393302-3
Description
RELAY AUTOMOTIVE SPDT 60A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
6-1393302-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Coil Type
Non Latching
Coil Voltage
24VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
60 A
Switching Voltage
24VDC - Nom
Must Operate Voltage
14.4 VDC
Must Release Voltage
3.2 VDC
Operate Time
7 ms
Release Time
2 ms
Features
-
Mounting Type
Socketable
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Alloy
Coil Power
1.8W
Coil Resistance
324 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 26 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$13.48000$13.48
5$12.49200$62.46
10$12.08900$120.89
25$11.57720$289.43

Other Suppliers on DigiKey

26In Stock
Ships from JRH Electronics