



794805-1 | |
|---|---|
DigiKey Part Number | A30710-ND |
Manufacturer | |
Manufacturer Part Number | 794805-1 |
Description | CONN PLUG HSG 4POS 4.14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug White 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794805-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 2 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 90°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.92600 | $9.26 |
| 25 | $0.86800 | $21.70 |
| 50 | $0.82660 | $41.33 |
| 100 | $0.78700 | $78.70 |
| 250 | $0.73764 | $184.41 |
| 500 | $0.70242 | $351.21 |
| 1,000 | $0.66888 | $668.88 |
| 2,500 | $0.62702 | $1,567.55 |




















