87666-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
87666-x
Taking Commercial Drone Reliability to New Heights

87666-1

DigiKey Part Number
87666-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
87666-1
Description
CONN SOCKET 22-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
87666-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 37,250 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,000$0.29876$7,469.00

Other Suppliers on DigiKey

24,750In Stock
Ships from JRH Electronics
12,500In Stock
Ships from WEC