BTH-030-01-L-D-A-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTH-030-01-L-D-A-TR

DigiKey Part Number
BTH-030-01-L-D-A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTH-030-01-L-D-A-TR
Description
CONN HDR 60POS SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BTH-030-01-L-D-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
60
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm
Height Above Board
0.168" (4.27mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 181 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
425$2.47108$1,050.21
Manufacturers Standard Package

Other Suppliers on DigiKey

181In Stock
Ships from JRH Electronics