



BTH-050-01-L-D-A-K | |
|---|---|
DigiKey Part Number | SAM12469-ND |
Manufacturer | |
Manufacturer Part Number | BTH-050-01-L-D-A-K |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-050-01-L-D-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.40000 | $4.40 |
| 10 | $3.73400 | $37.34 |
| 25 | $3.50040 | $87.51 |
| 50 | $3.33300 | $166.65 |
| 100 | $3.17390 | $317.39 |
| 250 | $2.97520 | $743.80 |
| 500 | $2.83326 | $1,416.63 |
| 1,000 | $2.73600 | $2,736.00 |


