



BTH-060-01-L-D-A | |
---|---|
DigiKey Part Number | SAM10416-ND |
Manufacturer | |
Manufacturer Product Number | BTH-060-01-L-D-A |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-060-01-L-D-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.88000 | $3.88 |
10 | $3.29900 | $32.99 |
25 | $3.09240 | $77.31 |
50 | $2.94480 | $147.24 |
100 | $2.80410 | $280.41 |
250 | $2.62856 | $657.14 |
500 | $2.50314 | $1,251.57 |
1,000 | $2.38932 | $2,389.32 |