Parametric Equivalent

FJ-10-R-02.00-4 | |
|---|---|
DigiKey Part Number | FJ-10-R-02.00-4-ND |
Manufacturer | |
Manufacturer Part Number | FJ-10-R-02.00-4 |
Description | CABLE FFC/FPC 10POS 1MM 2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJ-10-R-02.00-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.039" (1.00mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.54000 | $2.54 |
| 10 | $2.15600 | $21.56 |
| 25 | $2.02040 | $50.51 |
| 50 | $1.92400 | $96.20 |
| 100 | $1.83210 | $183.21 |
| 250 | $1.71732 | $429.33 |
| 500 | $1.63538 | $817.69 |
| 1,000 | $1.55735 | $1,557.35 |
| 2,500 | $1.50000 | $3,750.00 |


