Parametric Equivalent

FJ-20-D-02.00-4 | |
|---|---|
DigiKey Part Number | SAM9398-ND |
Manufacturer | |
Manufacturer Part Number | FJ-20-D-02.00-4 |
Description | CABLE FFC/FPC 20POS 1MM 2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJ-20-D-02.00-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.039" (1.00mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.70000 | $2.70 |
| 10 | $2.29600 | $22.96 |
| 25 | $2.15200 | $53.80 |
| 50 | $2.04940 | $102.47 |
| 100 | $1.95140 | $195.14 |
| 250 | $1.82920 | $457.30 |
| 500 | $1.74192 | $870.96 |
| 1,000 | $1.65880 | $1,658.80 |
| 2,500 | $1.60720 | $4,018.00 |


