
FJH-20-D-04.00-4 | |
|---|---|
DigiKey Part Number | SAM11205-ND |
Manufacturer | |
Manufacturer Part Number | FJH-20-D-04.00-4 |
Description | CABLE FFC/FPC 20POS 0.5MM 4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-20-D-04.00-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.97800 | $29.78 |
| 25 | $2.79120 | $69.78 |
| 50 | $2.65800 | $132.90 |
| 100 | $2.53100 | $253.10 |
| 250 | $2.37256 | $593.14 |
| 500 | $2.25932 | $1,129.66 |
| 1,000 | $2.15156 | $2,151.56 |
| 2,500 | $2.13600 | $5,340.00 |

