
FJH-20-R-08.00-4 | |
|---|---|
DigiKey Part Number | FJH-20-R-08.00-4-ND |
Manufacturer | |
Manufacturer Part Number | FJH-20-R-08.00-4 |
Description | CABLE FFC/FPC 20POS 0.5MM 8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-20-R-08.00-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.40000 | $6.40 |
| 10 | $5.43900 | $54.39 |
| 25 | $5.09840 | $127.46 |
| 50 | $4.85500 | $242.75 |
| 100 | $4.62320 | $462.32 |
| 250 | $4.33376 | $1,083.44 |
| 500 | $4.12704 | $2,063.52 |
| 1,000 | $3.93022 | $3,930.22 |
| 2,500 | $3.68447 | $9,211.18 |

