
FJH-30-D-08.00-4 | |
|---|---|
DigiKey Part Number | FJH-30-D-08.00-4-ND |
Manufacturer | |
Manufacturer Part Number | FJH-30-D-08.00-4 |
Description | CABLE FFC/FPC 30POS 0.5MM 8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-30-D-08.00-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.47000 | $7.47 |
| 10 | $6.34800 | $63.48 |
| 25 | $5.95000 | $148.75 |
| 50 | $5.66580 | $283.29 |
| 100 | $5.39530 | $539.53 |
| 250 | $5.05760 | $1,264.40 |
| 500 | $4.81636 | $2,408.18 |
| 1,000 | $4.58669 | $4,586.69 |

