
FJH-30-D-12.00-4 | |
|---|---|
DigiKey Part Number | FJH-30-D-12.00-4-ND |
Manufacturer | |
Manufacturer Part Number | FJH-30-D-12.00-4 |
Description | CABLE FFC/FPC 30POS 0.5MM 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-30-D-12.00-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.56000 | $8.56 |
| 10 | $7.27700 | $72.77 |
| 25 | $6.82120 | $170.53 |
| 50 | $6.49540 | $324.77 |
| 100 | $6.18540 | $618.54 |
| 250 | $5.79832 | $1,449.58 |
| 500 | $5.67600 | $2,838.00 |

