Parametric Equivalent
Parametric Equivalent

FJH-30-D-18.00-4 | |
|---|---|
DigiKey Part Number | 612-FJH-30-D-18.00-4-ND |
Manufacturer | |
Manufacturer Part Number | FJH-30-D-18.00-4 |
Description | CABLE FFC/FPC 30POS 0.5MM 18" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 18.0" (457.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-30-D-18.00-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 18.0" (457.2mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.80000 | $11.80 |
| 10 | $10.03200 | $100.32 |
| 25 | $9.40360 | $235.09 |
| 50 | $8.95460 | $447.73 |
| 100 | $8.52730 | $852.73 |
| 250 | $8.06400 | $2,016.00 |



