Parametric Equivalent
Parametric Equivalent

FJH-30-R-03.50-4 | |
|---|---|
DigiKey Part Number | FJH-30-R-03.50-4-ND |
Manufacturer | |
Manufacturer Part Number | FJH-30-R-03.50-4 |
Description | CABLE FFC/FPC 30POS 0.5MM 3.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 3.500" (88.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-30-R-03.50-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.500" (88.90mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.74000 | $3.74 |
| 10 | $3.17600 | $31.76 |
| 25 | $2.97720 | $74.43 |
| 50 | $2.83500 | $141.75 |
| 100 | $2.69950 | $269.95 |
| 250 | $2.53048 | $632.62 |
| 500 | $2.40974 | $1,204.87 |
| 1,000 | $2.29479 | $2,294.79 |
| 2,500 | $2.29200 | $5,730.00 |


