Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FJH-40-D-02.00-4 | |
|---|---|
DigiKey Part Number | SAM9402-ND |
Manufacturer | |
Manufacturer Part Number | FJH-40-D-02.00-4 |
Description | CABLE FFC/FPC 40POS 0.5MM 2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
EDA/CAD Models | FJH-40-D-02.00-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.38000 | $3.38 |
| 10 | $2.87200 | $28.72 |
| 25 | $2.69240 | $67.31 |
| 50 | $2.56360 | $128.18 |
| 100 | $2.44130 | $244.13 |
| 250 | $2.28840 | $572.10 |
| 500 | $2.17918 | $1,089.59 |
| 1,000 | $2.07522 | $2,075.22 |
| 2,500 | $2.05327 | $5,133.18 |






