Parametric Equivalent

FJH-50-D-12.00-4 | |
|---|---|
DigiKey Part Number | SAM12581-ND |
Manufacturer | |
Manufacturer Part Number | FJH-50-D-12.00-4 |
Description | CABLE FFC/FPC 50POS 0.5MM 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-50-D-12.00-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 50 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.71000 | $10.71 |
| 10 | $9.10000 | $91.00 |
| 25 | $8.52960 | $213.24 |
| 50 | $8.12240 | $406.12 |
| 100 | $7.73480 | $773.48 |
| 250 | $7.25084 | $1,812.71 |
| 500 | $7.24800 | $3,624.00 |


