
FTSH-125-01-F-D-K | |
|---|---|
DigiKey Part Number | SAM13080-ND |
Manufacturer | |
Manufacturer Product Number | FTSH-125-01-F-D-K |
Description | CONN HEADER VERT 50POS 1.27MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-125-01-F-D-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | 0.090" (2.29mm) | |
Overall Contact Length | 0.309" (7.86mm) | |
Insulation Height | 0.099" (2.51mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Keying Shroud | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.54000 | $5.54 |
| 25 | $5.31240 | $132.81 |
| 50 | $4.99340 | $249.67 |
| 100 | $4.59280 | $459.28 |
| 500 | $3.91200 | $1,956.00 |










