FWJ-02-01-T-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWJ-02-01-T-S

DigiKey Part Number
SAM8421-ND
Manufacturer
Manufacturer Product Number
FWJ-02-01-T-S
Description
CONN HEADER VERT 2POS 3.96MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
FWJ-02-01-T-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.450" (11.43mm)
Contact Length - Post
0.175" (4.45mm)
Overall Contact Length
0.750" (19.05mm)
Insulation Height
0.125" (3.18mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
600VAC, 845VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 181 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.44100$4.41
100$0.37430$37.43
500$0.33404$167.02
1,000$0.31808$318.08
5,000$0.28393$1,419.65
10,000$0.27039$2,703.90
Manufacturers Standard Package

Other Suppliers on DigiKey

181In Stock
Ships from JRH Electronics