
GRF1-J-P-04-E-RA-TH1 | |
---|---|
DigiKey Part Number | SAM11294-ND |
Manufacturer | |
Manufacturer Product Number | GRF1-J-P-04-E-RA-TH1 |
Description | CONN MMCXV JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MMCX (V) Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | GRF1-J-P-04-E-RA-TH1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 4 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 90°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.54000 | $20.54 |
10 | $17.46100 | $174.61 |
25 | $16.36720 | $409.18 |
50 | $15.58620 | $779.31 |
100 | $14.84280 | $1,484.28 |
250 | $14.78400 | $3,696.00 |