
ICA-318-SST | |
|---|---|
DigiKey Part Number | 612-ICA-318-SST-ND |
Manufacturer | |
Manufacturer Part Number | ICA-318-SST |
Description | .100" SCREW MACHINE DIP SOCKET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 18 (2 x 9) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Brass | |
Housing Material | Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 10mOhm |

