Image for ICA-324-SGG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICA-324-SGG

DigiKey Part Number
612-ICA-324-SGG-ND
Manufacturer
Manufacturer Part Number
ICA-324-SGG
Description
.100" SCREW MACHINE DIP SOCKET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 (2 x 12) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
24 (2 x 12)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
30.0µin (0.76µm)
Contact Material - Post
Brass
Housing Material
Polyester, Glass Filled
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
10mOhm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 181 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.

Other Suppliers on DigiKey

181In Stock
Ships from JRH Electronics