ICA-628-SGT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $32.10000
Datasheet

Direct


Preci-Dip
In Stock: 0
Unit Price: $15.67226
Datasheet

Direct


Aries Electronics
In Stock: 0
Unit Price: $20.25000
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Assmann WSW Components
In Stock: 0
Unit Price: $14.20773
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $32.10000
Datasheet
ICA-628-SGT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICA-628-SGT

DigiKey Part Number
SAM9533-ND
Manufacturer
Manufacturer Product Number
ICA-628-SGT
Description
CONN IC DIP SOCKET 28POS GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ICA-628-SGT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid)
28 (2 x 14)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
10.0µin (0.25µm)
Contact Material - Post
Brass
Housing Material
Polyester, Glass Filled
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 848
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$3.81000$3.81
10$3.23700$32.37
25$3.03400$75.85
50$2.88920$144.46
100$2.75120$275.12
250$2.57888$644.72
500$2.45584$1,227.92
1,000$2.34000$2,340.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.