cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCW-108-08-G-S-300-LL

DigiKey Part Number
612-LCW-108-08-G-S-300-LL-ND
Manufacturer
Manufacturer Product Number
LCW-108-08-G-S-300-LL
Description
CONNECTOR HEADER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
EDA/CAD Models
LCW-108-08-G-S-300-LL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.300" (7.62mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
0.530" (13.46mm)
Insulation Height
0.310" (7.87mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 325
Check Lead Time
Marketplace Stock: 215 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.62000$1.62
Manufacturers Standard Package

Other Suppliers on DigiKey

215In Stock
Ships from JRH Electronics