M2012ES1W01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 0
Unit Price: $7.00000
Datasheet

MFR Recommended


Nidec Components Corporation
In Stock: 0
Unit Price: $5.84560
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $2.15891
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $2.31618
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $3.95000
Datasheet

Similar


Carling Technologies
In Stock: 0
Unit Price: $8.32000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: $19.22000
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: $20.08000
Datasheet

Parametric Equivalent


JRH Electronics
In Stock: 26
Unit Price: $5.70000
Datasheet

Parametric Equivalent


JRH Electronics
In Stock: 212
Unit Price: $32.58000
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
M201xES1W01(-RO)
M2012ES1W01
M2012ES1W01

M2012ES1W01

DigiKey Part Number
360-1784-ND
Manufacturer
Manufacturer Part Number
M2012ES1W01
Description
SWITCH TOGGLE SPDT 6A 125V
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
M2012ES1W01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Flatted
Actuator Length
11.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 55 View Now
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.

Other Suppliers on DigiKey

55In Stock
Ships from JRH Electronics