M2012SA2A13 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 20
Unit Price: $8.94000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $3.35775
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $3.68050
Datasheet

Similar


WEC
In Stock: 100
Unit Price: $7.12000
Datasheet

Similar


WEC
In Stock: 170
Unit Price: $5.41000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $11.03000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $12.10000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $11.40000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $11.00000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: $17.01000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: $18.64000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: $16.80000
Datasheet
M2012SA2A13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M2012SA2A13
M2012SA2A13
M2012SA2A13

M2012SA2A13

DigiKey Part Number
360-4004-ND
Manufacturer
Manufacturer Product Number
M2012SA2A13
Description
SWITCH TOGGLE SPDT 6A 125V
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
M2012SA2A13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
12.28mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 521
Marketplace Stock: 236 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

236In Stock
Ships from JRH Electronics