M2012TXG41-DF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 0
Unit Price: $13.87000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $3.15670
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $3.15670
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $10.88000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


JRH Electronics
In Stock: 7
Unit Price: $67.49000
Datasheet
Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole, Right Angle, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole, Right Angle, Vertical

M2012TXG41-DF

DigiKey Part Number
M2012TXG41-DF-ND
Manufacturer
Manufacturer Part Number
M2012TXG41-DF
Description
SWITCH ROCKER SPDT 0.4VA 28V
Customer Reference
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
M2012TXG41-DF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
28 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Green
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
CSA, UL
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6
Marketplace Stock: 7 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.

Other Suppliers on DigiKey

7In Stock
Ships from JRH Electronics