M2022SD3W01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 0
Unit Price: $8.62000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $4.23000
Datasheet

Similar


Carling Technologies
In Stock: 0
Unit Price: $5.69130
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $7.02580
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $6.94970
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $6.18380
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: $10.24000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $16.48000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $18.11000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $16.65000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $16.44000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $15.55000
Datasheet

Similar


WEC
In Stock: 23
Unit Price: $17.18000
Datasheet
M2022SD3W01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M2022SD3W01
M2022SD3W01
M2022SD3W01
IP Rated Switches | Datasheet Preview

M2022SD3W01

DigiKey Part Number
360-1093-ND
Manufacturer
Manufacturer Product Number
M2022SD3W01
Description
SWITCH TOGGLE DPDT 6A 125V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
M2022SD3W01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
10.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 450
Marketplace Stock: 465 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

465In Stock
Ships from JRH Electronics