M2022SS1G01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: $4.23000
Datasheet

Similar


WEC
In Stock: 988
Unit Price: $6.05000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $16.48000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $18.11000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $16.65000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $16.44000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $15.55000
Datasheet

Similar


WEC
In Stock: 23
Unit Price: $17.18000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $15.43000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $14.29000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $14.46000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: $24.76000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $14.09000
Datasheet
Mini Toggle Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mini Toggle Switch

M2022SS1G01

DigiKey Part Number
360-1841-ND
Manufacturer
Manufacturer Product Number
M2022SS1G01
Description
SWITCH TOGGLE DPDT 0.4VA 28V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
M2022SS1G01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 21
Marketplace Stock: 20 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

20In Stock
Ships from JRH Electronics